P5009NL
Power Transformer 1:0.1:0.1 Single Prim. Dual Sec. 85V to 265V 6V to 24V Through Hole Tray
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: P5009NL
Secondary Manufacturer Part#: P5009NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4000 Vrms | ||
| PC Pin | ||
| Through Hole | ||
| -30 to 110 °C | ||
| 8 | ||
| 5.5 W | ||
| Single | ||
| Series | ||
| 85 to 265 V | ||
| 18.2 x 16 x 17.7 mm | ||
| Dual | ||
| Parallel | ||
| 6 to 24 V | ||
| Power Transformer | ||
| 1:0.1:0.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |