PDP SEO Portlet

P2004NLT

Power Inductor (SMD), 190 nH, ± 20%, 15 A, 16.8 A, 8.89mm x 6.35mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P2004NLT
Secondary Manufacturer Part#: P2004NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.2mm and 4.5mm Max
  • Footprint: 7.0 x 6.4mm Max and 8.9 x 6.4mm Max
  • Current Rating: up to 16A
  • Inductance Range: 0.1µH to 0.6µH
  • Frequency Range: up to 2MHz

Technical Attributes

Find Similar Parts

Description Value
0.45 mOhm
190 nH
20
4.5 mm
8.89 mm
Volta 2 Series
6.35 mm
15 A
16.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: