PDP SEO Portlet

P1597NLT

Power Transformer 1:1.35:1.35 2000Vrms Single Prim. Dual Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: P1597NLT
Secondary Manufacturer Part#: P1597NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2000 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
Single
11.5 x 13 x 9 mm
Dual
Series
SMT Power Transformer
1:1.35:1.35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1050  Mult:350  
USD $:
1050+
$1.78086
2100+
$1.7533
4200+
$1.7444
8400+
$1.7355
16800+
$1.7266