PDP SEO Portlet

P1252.472NLT

Power Inductor (SMD), 4.7 uH, ± 20%, 8.4 A, Unshielded, 13 A, 22.33mm x 15.14mm x 7.49mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1252.472NLT
Secondary Manufacturer Part#: P1252.472NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.5mm Max
  • Footprint: 22.33mm x 15.14mm Max
  • Current Rating: up to 15A
  • Inductance Range: 0.78µH to 10µH
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
14 mOhm
4.7 uH
20
Unshielded
7.49 mm
22.33 mm
P1252NLT Series
15.14 mm
8.4 A
13 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2100  Mult:300  
USD $:
2100+
$0.78
4200+
$0.73784
8400+
$0.71842
16800+
$0.7
33600+
$0.6825