PDP SEO Portlet

P1174.332NLT

Power Inductor (SMD), 3.3 uH, ± 20%, 1.6 A, Shielded, 1.3 A, 6.73mm x 4.45mm x 2.79mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1174.332NLT
Secondary Manufacturer Part#: P1174.332NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.8mm Max
  • Footprint: 6.7mm x 4.5mm Max
  • Current Rating: up to 3.0A
  • Inductance Range: 1µH to 5000µH

Technical Attributes

Find Similar Parts

Description Value
21 mOhm
3.3 uH
20
Shielded
2.79 mm
6.73 mm
P1174NLT Series
4.45 mm
1.6 A
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.885
5000+
$0.83716
10000+
$0.81513
20000+
$0.79423
40000+
$0.77438