PDP SEO Portlet

P1174.223NLT

Power Inductor (SMD), 22 uH, ± 20%, 700 mA, Shielded, 500 mA, 6.73mm x 4.45mm x 2.79mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1174.223NLT
Secondary Manufacturer Part#: P1174.223NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.8mm Max
  • Footprint: 6.7mm x 4.5mm Max
  • Current Rating: up to 3.0A
  • Inductance Range: 1µH to 5000µH

Technical Attributes

Find Similar Parts

Description Value
120 mOhm
22 uH
20
Shielded
2.79 mm
6.73 mm
P1174NLT Series
4.45 mm
700 mA
500 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.90714
5000+
$0.85811
10000+
$0.83553
20000+
$0.8141
40000+
$0.80607