PDP SEO Portlet

P1174.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 1 A, Shielded, 800 mA, 6.73mm x 4.45mm x 2.79mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1174.103NLT
Secondary Manufacturer Part#: P1174.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.8mm Max
  • Footprint: 6.7mm x 4.5mm Max
  • Current Rating: up to 3.0A
  • Inductance Range: 1µH to 5000µH

Technical Attributes

Find Similar Parts

Description Value
73 mOhm
10 uH
20
Shielded
2.79 mm
6.73 mm
P1174NLT Series
4.45 mm
1 A
800 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97