P1168.474NLT
Power Inductor (SMD), 470 uH, ± 20%, 610 mA, Shielded, 570 mA, 12.24mm x 12.24mm x 4.5mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: P1168.474NLT
Secondary Manufacturer Part#: P1168.474NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 4.5mm Max
- Footprint: 12.2mm x 12.2mm Max
- Current Rating: up to 14A
- Inductance Range: .32µH to 750µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.15 O | ||
| 470 uH | ||
| 20 | ||
| Shielded | ||
| 4.5 mm | ||
| 12.24 mm | ||
| P1168NLT Series | ||
| 12.24 mm | ||
| 610 mA | ||
| 570 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |