PDP SEO Portlet

P1168.332NLT

Power Inductor (SMD), 3.3 uH, ± 20%, 6.4 A, Shielded, 7.3 A, 12.24mm x 12.24mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1168.332NLT
Secondary Manufacturer Part#: P1168.332NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm Max
  • Footprint: 12.2mm x 12.2mm Max
  • Current Rating: up to 14A
  • Inductance Range: .32µH to 750µH

Technical Attributes

Find Similar Parts

Description Value
9.5 mOhm
3.3 uH
30
Shielded
4.5 mm
12.24 mm
P1168NLT Series
12.24 mm
6.4 A
7.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.84243
4000+
$0.81854
8000+
$0.81438
16000+
$0.81022
32000+
$0.80607