PDP SEO Portlet

P1168.223NLT

Power Inductor (SMD), 22 uH, ± 20%, 2.6 A, Shielded, 2.7 A, 12.24mm x 12.24mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1168.223NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm Max
  • Footprint: 12.2mm x 12.2mm Max
  • Current Rating: up to 14A
  • Inductance Range: .32µH to 750µH

Technical Attributes

Find Similar Parts

Description Value
2.6 A
22 µH
± 20%
0.055 ohm
2.7 A
null
Shielded
12.24 mm
12.24 mm
4.5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
Need More?
USD $:
$ 0.84243
2000+
$0.84243
4000+
$0.81854
8000+
$0.81438
16000+
$0.81022
32000+
$0.80607
SubTotal:
$1,684.86