PDP SEO Portlet

P1168.123NLT

Power Inductor (SMD), 12 uH, ± 20%, 3.5 A, Shielded, 3.8 A, 12.24mm x 12.24mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P1168.123NLT
Secondary Manufacturer Part#: P1168.123NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm Max
  • Footprint: 12.2mm x 12.2mm Max
  • Current Rating: up to 14A
  • Inductance Range: .32µH to 750µH

Technical Attributes

Find Similar Parts

Description Value
32 mOhm
12 uH
20
Shielded
4.5 mm
12.24 mm
P1168NLT Series
12.24 mm
3.5 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.78
4000+
$0.74584
8000+
$0.74206
16000+
$0.73827
32000+
$0.73448