PDP SEO Portlet

P0926NL

Current Sensing Transformer, 1:1:1, 300 µH

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: P0926NL
Secondary Manufacturer Part#: P0926NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • >1500VDC isolation between Gate and Drive
  • Turns Ratio: 1:1:1
  • Functional Insulation
  • Operating frequency: 50kHz and up

Technical Attributes

Find Similar Parts

Description Value
Gull wing
2 Ohm
2 Ohm
0.5 uH
Surface Mount
-40 to 130 °C
23.8 Vus
300 uH
6.6 x 8 x 5.33 mm
Gate Drive Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:840  Mult:120  
USD $:
840+
$1.92386
1680+
$1.81986
3360+
$1.77197
6720+
$1.72654
13440+
$1.68338