PDP SEO Portlet

P0770.472NLT

Power Inductor (SMD), 4.7 uH, ± 20%, 1.5 A, Unshielded, 1.5 A, 6.6mm x 4.45mm x 2.92mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0770.472NLT
Secondary Manufacturer Part#: P0770.472NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.9mm Max
  • Footprint: 6.6mm x 4.5mm Max
  • Current Rating: up to 2.9A
  • Inductance Range: 1.0µH to 220µH

Technical Attributes

Find Similar Parts

Description Value
0.09 Ohm
4.7 uH
±20%
Unshielded
2.92 mm
6.6 mm
P0770NL Series
4.45 mm
1.5 A
1.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.45357
10000+
$0.42905
20000+
$0.41776
40000+
$0.40705
80000+
$0.39688