P0752.334NLT
Power Inductor (SMD), 330 µH, 600 mA, Unshielded, 600 mA, P0752NL Series
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: P0752.334NLT
Secondary Manufacturer Part#: P0752.334NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 5.5mm Max
- Footprint: 13.0mm x 9.4mm Max
- Current Rating: up to 6.8A
- Inductance Range: 1.0µH to 1000µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.02 Ohm | ||
| 330 uH | ||
| ±20% | ||
| Unshielded | ||
| 5.46 mm | ||
| 12.95 mm | ||
| P0752NL Series | ||
| 9.4 mm | ||
| 600 mA | ||
| 600 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |