PDP SEO Portlet

P0752.224NLT

Power Inductor (SMD), 220 uH, ± 20%, 800 mA, Unshielded, 800 mA, 12.95mm x 9.4mm x 5.46mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0752.224NLT
Secondary Manufacturer Part#: P0752.224NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P0752NL series SMT Power Inductor with unshielded drum core. It comes with maximum of 13 x 9.4mm footprint and 5.5mm maximum height.

  • 1 to 1000µH Inductance range
  • Up to 6.8A current rating

Technical Attributes

Find Similar Parts

Description Value
0.84 Ohm
220 uH
±20%
Unshielded
5.46 mm
12.95 mm
P0752NL Series
9.4 mm
800 mA
800 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$0.495
6400+
$0.46824
12800+
$0.45592
25600+
$0.44423
51200+
$0.43312