PDP SEO Portlet

P0752.104NLT

Power Inductor (SMD), 100 µH, 1.2 A, Unshielded, 1.2 A, P0752NL Series

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0752.104NLT
Secondary Manufacturer Part#: P0752.104NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 13.0mm x 9.4mm Max
  • Current Rating: up to 6.8A
  • Inductance Range: 1.0µH to 1000µH

Technical Attributes

Find Similar Parts

Description Value
0.38 Ohm
100 uH
±20%
Unshielded
5.46 mm
12.95 mm
P0752NL Series
9.4 mm
1.2 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$0.495
6400+
$0.46945
12800+
$0.46707
25600+
$0.46468
51200+
$0.4623