PDP SEO Portlet

P0751.333NLT

Power Inductor (SMD), 33 uH, ± 20%, 2.1 A, Unshielded, 2 A, 12.95mm x 9.4mm x 5.46mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0751.333NLT
Secondary Manufacturer Part#: P0751.333NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 13.0mm x 9.4mm Max
  • Current Rating: up to 6.8A
  • Inductance Range: 1.0µH to 1000µH

Technical Attributes

Find Similar Parts

Description Value
0.12 Ohm
33 uH
±20%
Unshielded
5.46 mm
12.95 mm
P0751NL Series
9.4 mm
2 A
2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$0.46986
6400+
$0.44446
12800+
$0.43276
25600+
$0.42167
51200+
$0.41112