PDP SEO Portlet

P0751.103NLT

Power Inductor (SMD), 10 µH, 3.8 A, Unshielded, 3.8 A, P0751NL Series

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0751.103NLT
Secondary Manufacturer Part#: P0751.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 13.0mm x 9.4mm Max
  • Current Rating: up to 6.8A
  • Inductance Range: 1.0µH to 1000µH

Technical Attributes

Find Similar Parts

Description Value
0.05 Ohm
10 µH
20
Unshielded
5.46 mm
12.95 mm
P0751NL Series
9.4 mm
3.8 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
4000+
$0.525
8000+
$0.49662
16000+
$0.48355
32000+
$0.47115
64000+
$0.45938