PDP SEO Portlet

P0584ANL

Telecom Transformer 1:1:1 4250Vrms 0.71Ohm Prim. DCR 0.71Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: P0584ANL
Secondary Manufacturer Part#: P0584ANL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
0.08 Ohm
0.072 Ohm
0.45(Min) mH
Through Hole
-40 to 125 °C
6
12.19 mm
20.57(Max) x 12.19(Max) x 19.05(Max)
19.05 mm
20.57 mm
Offline Gate Drive Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$2.92857
1120+
$2.77027
2240+
$2.69737
4480+
$2.6282
8960+
$2.5625