PDP SEO Portlet

P0583NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P0583NL
Secondary Manufacturer Part#: P0583NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3000 Vrms
Pin
0.7 Ohm
Through Hole
50, 500 kHz
-40 to 130 °C
5000 uH
20.57 x 14.73 x 19.05 mm
Current Sense Transformer
50:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:800  Mult:80  
USD $:
800+
$1.89386
1600+
$1.8321
3200+
$1.8228
6400+
$1.8135
12800+
$1.8042