PDP SEO Portlet

P0582NL

Current Transformer 100:1:1 3000Vrms 1.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P0582NL
Secondary Manufacturer Part#: P0582NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL/C-UL recognized components
  • 3000Vrms gate to drive winding test
  • Useful operating frequency from 50kHz to 500kHz
  • Most popular winding configurations
  • Turns Ratio: 100:1:1

Technical Attributes

Find Similar Parts

Description Value
3000 Vrms
Pin
1.4 Ohm
Through Hole
50, 500 kHz
-40 to 130 °C
19000 uH
20.57 x 14.73 x 19.05 mm
Current Sense Transformer
100:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:720  Mult:80  
USD $:
720+
$2.16612
1440+
$2.04978
2880+
$2.03938
5760+
$2.02898
11520+
$2.01857