PDP SEO Portlet

P0544NLT

Isolation Transformer, 3.3 mH, Turns Ratio 1:1:1

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: P0544NLT
Secondary Manufacturer Part#: P0544NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • >1500VDC isolation between Gate and Drive
  • Basic insulation (1.4mm creepage/clearance) and functional available
  • Operating frequency: 50kHz and up
  • Primary Inductance 3300 µH

Technical Attributes

Find Similar Parts

Description Value
1.6 Ohm
1.6 Ohm
0.7 uH
Surface Mount
-40 to 130 °C
45.1 Vus
3300 uH
9.02 x 8.64 x 7.62 mm
Gate Drive Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1200+
$1.46817
2400+
$1.46076
4800+
$1.45334
9600+
$1.44592
19200+
$1.43851