PDP SEO Portlet

P0453NLT

Toroidal Inductor, 1.53 uH, 5 A, 13 Milliohm, ± 15%, SMD

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0453NLT
Secondary Manufacturer Part#: P0453NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.2mm and 5.3mm Max
  • Footprint: 8.1mm x 5.3mm and 14.mm x 10.2mm
  • Current Rating: up to 5A
  • Inductance Range: 0.51µH to 357µH

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $: