P0435NLT
Toroidal Inductor, 2.72 uH, 1 A, 40 Milliohm, ± 15%, SMD
Manufacturer:Pulse Electronics
Product Category:
Inductors, Toroidal Inductors, SMD Toroidal Inductors
Avnet Manufacturer Part #: P0435NLT
Secondary Manufacturer Part#: P0435NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 3.2mm and 5.3mm Max
- Footprint: 8.1mm x 5.3mm and 14.mm x 10.2mm
- Current Rating: up to 5A
- Inductance Range: .51µH to 357µH
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |