PDP SEO Portlet

P0402NLT

Toroidal Inductor, 27 uH, 3.54 A, 53.21 Milliohm, ± 20%, SMD

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0402NLT
Secondary Manufacturer Part#: P0402NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.6mm Max
  • Footprint: 18.2mm x 15.0mm Max
  • Current Rating: up to 14.4A
  • Inductance Range: 1.5µH to 139µH

Technical Attributes

Find Similar Parts

Description Value
53.21 mOhm
27 uH
20
7.62 mm
18.16 mm
Tomcat Series
14.99 mm
3.54 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
1200+
$1.44457
2400+
$1.36649
4800+
$1.33053
9600+
$1.29641
19200+
$1.264