PDP SEO Portlet

P0401NL

Toroidal Inductor, 18 uH, 4.4 A, 38.15 Milliohm, ± 20%, SMD

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0401NL
Secondary Manufacturer Part#: P0401NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.6mm Max
  • Footprint: 18.2mm x 15.0mm Max
  • Current Rating: up to 14.4A
  • Inductance Range: 1.5µH to 139µH

Technical Attributes

Find Similar Parts

Description Value
0.038 Ohm
27.4 uH
±20%
7.62 mm
15.24 mm
Tomcat Series
14.99 mm
4.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1050  Mult:35  
USD $:
1050+
$1.39629
2100+
$1.32081
4200+
$1.28605
8400+
$1.25308
16800+
$1.22175