PDP SEO Portlet

P0397NLT

Toroidal Inductor, 5.9 uH, 8.2 A, 10.47 Milliohms, ± 20%

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0397NLT
Secondary Manufacturer Part#: P0397NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.6mm Max
  • Footprint: 18.2mm x 15.0mm Max
  • Current Rating: up to 14.4A
  • Inductance Range: 1.5µH to 139µH

Technical Attributes

Find Similar Parts

Description Value
10.47 mOhm
5.9 uH
± 20%
7.6 mm
15.24 mm
Tomcat Series
14.99 mm
8.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$1.3761
600+
$1.36915
1200+
$1.26136
2400+
$1.2435
4800+
$1.20775