PDP SEO Portlet

P0397NL

Toroidal Inductor, 4.2 uH, 8.2 A, 10.47 Milliohm, ± 20%, SMD

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0397NL
Secondary Manufacturer Part#: P0397NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.6mm Max
  • Footprint: 18.2mm x 15.0mm Max
  • Current Rating: up to 14.4A
  • Inductance Range: 1.5µH to 139µH

Technical Attributes

Find Similar Parts

Description Value
10.47 mOhm
4.2 uH
20
7.62 mm
18.16 mm
Tomcat Series
14.99 mm
8.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1190  Mult:35  
USD $:
1190+
$1.3167
2380+
$1.31005
4760+
$1.3034
9520+
$1.29675
19040+
$1.2901