PDP SEO Portlet

P0395NLT

Toroidal Inductor, 2.2 uH, 14.4 A, 4.41 Milliohms, ± 20%

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0395NLT
Secondary Manufacturer Part#: P0395NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.6mm Max
  • Footprint: 18.2mm x 15.0mm Max
  • Current Rating: up to 14.4A
  • Inductance Range: 1.5µH to 139µH

Technical Attributes

Find Similar Parts

Description Value
4.41 mOhm
2.2 uH
± 20%
7.6 mm
15.24 mm
Tomcat Series
14.99 mm
14.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.84512