PDP SEO Portlet

JXR0-0015NLT

CONN, RJ45, 1:1 EXT, T&R

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JXR0-0015NLT
Secondary Manufacturer Part#: JXR0-0015NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX RJ45 1X1 Tab-Down 8 pin Integrated Magnetics Connector, designed for industrial rated applications and is suitable for reflow solder mounting.

  • High Temperature rated parts designed for use in Pin-in-Paste processing with 260 °C max reflow temperature
  • Meets IEEE802.3 specification
  • 350µH minimum OCL with 8mA DC bias current
  • Extended Temperature range from -40 °C to 85 °C
  • Supplied in Tape and Reel

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:320  Mult:80  
USD $:
320+
$5.321
640+
$5.03338
1280+
$4.90092
2560+
$4.83405
5120+
$4.80926