PDP SEO Portlet

JXKM-0004NL

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JXKM-0004NL
Secondary Manufacturer Part#: JXKM-0004NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ROHS COMPLAINT
  • PLASTIC HOUSING : THERMOPLASTIC MATERIAL WITH FLAMMABILITY RATING UL 94V-0 OR BETTER
  • CONTACTS PLATING : 50 MICRO-INCH GOLD PLATING
  • CONTACTS BASE MATERIAL : PHOSPHOR BRONZE
  • UNDER PLATING : 30-50µ INCHES NICKEL
  • SOLDER TAIL PLATING : 150-300µ INCHES 100% TIN, MATTE FINISH
  • METAL SHIELD : NICKEL PLATING ON COPPER ALLOY.
  • JACK CAVITY CONFORMS TO FCC PART 68 SUBPART
  • PCB PLATING
  • STORAGE TEMPER

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$6.87657
540+
$6.74725
1080+
$6.713
2160+
$6.67875
4320+
$6.6445