JXK0-0190NL
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 20 Terminal Single Port
Manufacturer:Pulse Electronics
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: JXK0-0190NL
Secondary Manufacturer Part#: JXK0-0190NL
- RoHS 10 Compliant
- Tariff Charges
1000 Base-T RJ45 single port with integrated magnetics - Designed for most leading PHY
manufacturers with the addition of Power over Ethernet, according to IEEE 802.3at
RoHS peak wave solder temperature rating 260°C
Single port Connector for PoE applications
High performance for maximum EMI suppression
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat5e | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| PulseJack JXK0 Series | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |