PDP SEO Portlet

JXD0-0001NL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Cat5, Through Hole Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JXD0-0001NL
Secondary Manufacturer Part#: JXD0-0001NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HOUSING : THERMOPLASTIC BLACK UL94 V-0
  • SHIELD : BRASS
  • SHIELD PLATING : NICKEL
  • CONTACT : PHOSPHOR BRONZE
  • CONTACT PLATING : SELECTIVE GOLD, 30 MICRO-INCHS MIN IN CONTACT AREA
  • OPERATING TEMPERATURE T = -40°C TO +85°C
  • STORAGE TEMPERATURE T = -40°C TO +85C

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Right Angle
Cat3, Cat5
With LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
PulseJack JXD Series
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$4.27329
800+
$4.0423
1600+
$3.93592
3200+
$3.835
6400+
$3.73912