PDP SEO Portlet

JX20-0252NL

Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 36 Terminal 4 Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JX20-0252NL
Secondary Manufacturer Part#: JX20-0252NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX (Fast Ethernet) RJ45 2xN Integrated Connector Module (ICM) with or without LEDs - Designed to support Switch and Gateway applications.

  • RoHS peak wave solder temperature rating 260 °C
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Internal magnetics are 100% electrically tested for HI-POT and functionality
  • Internal magnetics options available
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppression

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$13.38629
240+
$13.0611
480+
$12.9948
960+
$12.9285
1920+
$12.8622