PDP SEO Portlet

JX0B-3051NL

Modular Connector, RJ45 Jack, 2 x 4 (Stacked), 8P8C, Through Hole Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JX0B-3051NL
Secondary Manufacturer Part#: JX0B-3051NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Gold over Nickel
270 °C
Through Hole
MSL 1 - Unlimited
64 POS
8
-40 to 85 °C
41.53 mm
63 x 41.53 x 28.3 mm
28.3 mm
63 mm
Solder
RJ-45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:45  Mult:15  
USD $:
1+
$57.10071
75+
$55.16216
120+
$53.96314
225+
$52.55818
450+
$51.24423