JX0011D21NL
CONN,RJ45,1X1,100D,1:1,TU
- RoHS 10 Compliant
- Tariff Charges
- Enhanced EMI performance for Non-AutoMDIX and AutoMDIX option
- Fully IEEE803.2 Compliant over entire temperature range -40 °C to +85 °C
- Peak solder temperature: 260 °C
- Industry standard RJ-45 and compatible pin out with Existing PulseJacks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |