PDP SEO Portlet

JGL-0004NL

Conn RJ45 Receptacle 16 Position Solder Right Angle Through Hole 32 Terminal Dual Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JGL-0004NL
Secondary Manufacturer Part#: JGL-0004NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Gigabit (10/100/1000Base-T) dual port RJ45 (1x2) Tab-UP integrated magnetics connector, designed to support applications, such as Servers, PCI-Express, and Switches.

  • RoHS peak wave solder temperature rating 260 °C
  • Low height and small footprint to minimize board space
  • Meets IEEE 802.3 specification
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppress

Technical Attributes

Find Similar Parts

Description Value
Right Angle
JGL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.09536