PDP SEO Portlet

JG0-0025NL

T/H 1X4 TAB UP 8-CORE W/ LEDS 1000TX

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: JG0-0025NL
Secondary Manufacturer Part#: JG0-0025NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C
  • 1xN Tab-UP 10-pin RJ45 with internal magnetics
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Meets IEEE 802.3 specification
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppression

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:45  Mult:15  
USD $:
45+
$40.52186
90+
$38.33149
180+
$38.1122
360+
$37.91775
720+
$37.7233