PDP SEO Portlet

J8064D628ANL

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Cat6, Through Hole Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J8064D628ANL
Secondary Manufacturer Part#: J8064D628ANL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Meets IEEE 802.3 specification
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppression

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$9.54014
540+
$9.02446
1080+
$8.78697
2160+
$8.56167
4320+
$8.34762