PDP SEO Portlet

J3026G21DNL

SMT 1X1 TAB UP 5-CORE W/LEDS 10/100

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J3026G21DNL
Secondary Manufacturer Part#: J3026G21DNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX (Fast Ethernet) surface mount RJ45 single port (1x1) Tab-UP/DOWN with or without LEDS Integrated Magnetics Connector, designed to support applications such as: Set Top Box and Network Interface Cars (NIC).

  • RoHS peak wave reflow temperature rating 245°C
  • J0C SMT product, reduced size and low cost alternative to JV series
  • Meets IEEE 802.3 specification
  • High performance for maximum EMI suppression
  • Minimum 1500Vrms isolation per IEEE 802.3 requirement

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Right Angle
With LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
PulseJack J0C/JV/J3 Series
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:315  Mult:45  
USD $:
315+
$5.66871
630+
$5.3623
1260+
$5.22118
2520+
$5.08731
5040+
$4.96012