J1N-0008NL
CONN,RJ45,1X4,1GP,1:1,TY
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak wave solder temperature rating 260°C
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Meets IEEE 802.3 specification
- 350µH minimum OCL with 8mA bias current
- High performance for maximum EMI suppression
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |