PDP SEO Portlet

J1012F21KNL

THUR HOLE 1X1 TAB UP 10/100

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J1012F21KNL
Secondary Manufacturer Part#: J1012F21KNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-UP with LEDs 8-pin (J1 series) integrated magnetics connector, designed to support applications, such as ADSL modems, LAN-on-Motherboard, and Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C Suitable for CAT 5 & 6 UTP cable or better
  • Meets IEEE 802.3 specification
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppression

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:325  Mult:25  
USD $:
325+
$5.23929
650+
$4.95608
1300+
$4.82566
2600+
$4.7385
5200+
$4.7142