PDP SEO Portlet

J1011F21PNL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J1011F21PNL
Secondary Manufacturer Part#: J1011F21PNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-UP with LEDs 8-pin (J1 series) integrated magnetics connector, designed to support applications, such as ADSL modems, LAN-on-Motherboard, and Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C Suitable for CAT 5 & 6 UTP cable or better
  • Meets IEEE 802.3 specification
  • 350µH minimum OCL with 8mA bias current
  • High performance for maximum EMI suppression

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Right Angle
Cat5, Cat6
With LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
PulseJack J1 Series
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$4.85
80+
$4.58784
160+
$4.4671
320+
$4.35256
640+
$4.24375