PDP SEO Portlet

J0026D01NL

Conn RJ45 Receptacle 8 POS Solder Right Angle Through Hole 8 Terminal Single Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J0026D01NL
Secondary Manufacturer Part#: J0026D01NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Meets or exceeds IEEE 802.3 standard for 100Base-TX
  • 350 µH minimum OCL with 8mA bias current
  • Minimum 1500Vrms isolation per IEEE 802.3 requirement

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Right Angle
Cat5|Cat6
Without LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
J0
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  360.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:390  Mult:30  
USD $:
390+
$4.00338
780+
$3.94
1560+
$3.92
3120+
$3.9
6240+
$3.88