PDP SEO Portlet

J0026D01BNL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J0026D01BNL
Secondary Manufacturer Part#: J0026D01BNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Meets or exceeds IEEE 802.3 standard for 100Base-TX
  • 350 µH minimum OCL with 8mA bias current
  • Minimum 1500Vrms isolation per IEEE 802.3 requirement

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Right Angle
Cat5, Cat6
With LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
PulseJack J0 Series
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  230.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $: