J0011D21NL
10/100 BASE-TX RJ45 1X1 TAB DOWN
- RoHS 10 Compliant
- Tariff Charges
10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.
- RoHS peak wave solder temperature rating 260°C
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Meets or exceeds IEEE 802.3 standard for 100Base-TX
- 350 µH minimum OCL with 8mA bias current
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |