PDP SEO Portlet

J0006D21NL

THROUGH HOLE 1X1 TAB DOWN W/LEDS 10/100

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: J0006D21NL
Secondary Manufacturer Part#: J0006D21NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.

  • RoHS peak wave solder temperature rating 260°C
  • Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
  • Meets or exceeds IEEE 802.3 standard for 100Base-TX
  • 350 µH minimum OCL with 8mA bias current
  • Minimum 1500Vrms isolation per IEEE 802.3 requirement

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:475  Mult:25  
USD $:
475+
$3.63471
950+
$3.51645
1900+
$3.4986
3800+
$3.48075
7600+
$3.4629