PDP SEO Portlet

HX6188NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX6188NL
Secondary Manufacturer Part#: HX6188NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245 °C
350 uH
1500 Vrms
Surface Mount
-40 to 85 °C
24DIP SMD
24
18.16 x 12.98 x 10.06 mm
DIP SMD
Ethernet Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$6.21329
500+
$6.0085
1000+
$5.978
2000+
$5.9475
4000+
$5.917