PDP SEO Portlet

HX6106NL

Telecom Transformer 1500Vrms 1.4dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX6106NL
Secondary Manufacturer Part#: HX6106NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Power rated Gigabit Module supports 48W over 2 pair (850mA at 57V) continous
  • Industry Standard SMD Package and Footprint
  • 245 °C Peak Reflow Solder Temperature
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.35(Min) mH
Surface Mount
-40 to 85 °C
SMD
24
12.97 mm
18.16 x 12.97 x 9.9
9.9 mm
18.16 mm
SMD
Single Port Gigabit Isolation Module Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:300  Mult:25  
USD $:
300+
$5.395
600+
$5.23035
1200+
$5.2038
2400+
$5.17725
4800+
$5.1507