PDP SEO Portlet

HX6101FNL

Telecom Transformer 1:1 1500Vrms 0.3Ohm Prim DCR -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX6101FNL
Secondary Manufacturer Part#: HX6101FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.35(Min) mH
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
48SMD
48
14.986 mm
27.813 x 14.986 x 6.985
6.985 mm
27.813 mm
SMD
MDL Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:150  Mult:15  
USD $:
150+
$11.064
300+
$10.68725
600+
$10.633
1200+
$10.57875
2400+
$10.5245